| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCB-4-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .866 in |
| SKU: | RICSCCB-4-01 |
SCCB-4-01
| Heilind Number: | RICSCCB-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCB-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure cables in place with our Standoff Cable Clip. Designed for efficient organization, this clip features a 10mm spacer for optimal cable management. Its natural color blends seamlessly with any setup, while the durable nylon 6.6 material ensures long-lasting performance. With a maximum bundle diameter of .866 inches, it's perfect for keeping cables tidy and organized in any workspace. Upgrade your wire and cable management system with this essential clip.

