| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCB-5-19 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .866 in |
| SKU: | RICSCCB-5-19 |
SCCB-5-19
| Heilind Number: | RICSCCB-5-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCB-5-19 |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables neatly organized with our Standoff Cable Clip. Made from durable nylon 6.6 in a natural color, this clip features a 12mm spacer to ensure proper spacing for optimal cable management. With a maximum bundle diameter of .866 inches, it securely holds cables in place, preventing tangling and clutter. Perfect for various applications, this clip is a must-have for maintaining a tidy workspace.

