| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCCB-6-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .866 in |
| SKU: | RICSCCB-6-01 |
SCCB-6-01
| Heilind Number: | RICSCCB-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCCB-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Organize and secure cables with ease using these Standoff Cable Clips. Designed with a 30MM Spacer, these clips provide ample support for efficient cable management. Made of durable Nylon 6.6 material in a natural hue, they blend seamlessly in any setup. With a maximum bundle diameter of .866 inches, these clips offer versatile use in various applications. Perfect for maintaining tidy and organized workspaces, these Cable Clips are a must-have for any wire and cable management system.

