SCCBH-SE-4-19

Heilind Number:RICSCCBH-SE-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:SCCBH-SE-4-19
ECAD Model:
3D Model

Description:

Standoff Clamp, 4 mm Spacer, Natural, .256-.276 Hole, .031-.049 Thk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCCBH-SE-4-19
Color:Natural
Mount Type:N/A
Overall Height:29.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:9 mm
Base Width:5.7 mm
Base Length:10.8 mm
SKU:RICSCCBH-SE-4-19

Detailed Description

Secure cables with ease using this Standoff Clamp. Featuring a 4mm spacer for optimal positioning, it ensures stability for cables with a .256-.276 inch hole diameter. Crafted from durable nylon 6.6 in a natural hue, this clamp offers reliable support with a thickness ranging from .031 to .049 inches. With an overall height of 29.3mm and a base width of 5.7mm, it accommodates cables up to 9mm in diameter. ROHS compliant, this essential cable management solution guarantees both functionality and environmental responsibility. Perfect for organizing wires in any setting, from home offices to industrial spaces.