SCCBH-SE-8-19

Heilind Number:RICSCCBH-SE-8-19
Manufacturer:Essentra | Richco
Manufacturer Number:SCCBH-SE-8-19
ECAD Model:
3D Model

Description:

Standoff Clamp, 8 mm Spacer, Natural, .256-.276 Hole, .031-.049 Thk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCCBH-SE-8-19
Color:Natural
Mount Type:N/A
Overall Height:31.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:9 mm
Base Width:5.7 mm
Base Length:10.8 mm
SKU:RICSCCBH-SE-8-19

Detailed Description

Secure your cables with ease using our Standoff Clamp. Designed with a 8 mm Spacer, this clamp ensures optimal spacing for your wires. Made from durable Nylon 6.6 material in a natural color, it offers both strength and a sleek look. With a hole range of .256-.276 and a thickness range of .031-.049, it accommodates various cable sizes. The 31.3 mm overall height, 9 mm maximum bundle diameter, 5.7 mm base width, and 10.8 mm base length provide versatility in mounting options. Perfect for organizing cables in any setting, this Standoff Clamp is a reliable solution for cable management.