| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCD-2228 |
| Color: | Tan |
| Mount Type: | Adhesive |
| Overall Width: | 36 in |
| Overall Height: | .29 in |
| Overall Length: | 6 ft |
| Material: | Polyvinyl Chloride |
| Length: | 6 ft |
| SKU: | RICSCD-2228 |
SCD-2228
| Heilind Number: | RICSCD-2228 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SCD-2228 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage cables with our Duct.Single Cbl.Adh Mnt.6 Ft Length. This pack contains 60 feet of tan-colored duct, each measuring .36 inches in width and .29 inches in height. Made of durable Polyvinyl Chloride with adhesive backing, it provides secure cable routing and organization. With RoHS compliance, it meets environmental regulations. Perfect for wire and cable management, this duct is a reliable solution for your installation needs.

