| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SFCC-4-01 |
| Color: | Natural |
| Mount Type: | Screw |
| Overall Height: | .25 in |
| Material: | Nylon 6.6 |
| Base Length: | .67 in |
| SKU: | RICSFCC-4-01 |
SFCC-4-01
| Heilind Number: | RICSFCC-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SFCC-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp. Designed for flat surfaces, it features a convenient screw mount for effortless installation. Its sleek natural color blends seamlessly with any setup, while its durable Nylon 6.6 construction ensures long-lasting performance. With an overall height of .25 inches and a base length of .67 inches, it provides a secure grip for your cables. Rest assured of its compliance with RoHS standards, making it a reliable choice for your wire and cable management needs. Perfect for organizing cables in various applications, this Clamp offers a practical solution for keeping your workspace tidy and efficient.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS632X1/4-PH-STL-ZI-100 | Flat Head Machine Screw | ![]() |
| Essentra | Richco BSOS-440-14 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco CLS-440-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco CLS-440-2 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco CLS-M3-2 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Metric | ![]() |
| Essentra | Richco FHLS-256-8 | Low-Displacement Head Studs - Types FHL, FHLS - Unified | ![]() |
| Essentra | Richco FHS-632-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Essentra | Richco PR10-032 | PR10 Self-Clinching Flush-Mounted Retainers - Unified | ![]() |
| Essentra | Richco PS10-032-40 | PS10 Flush-Mounted Screw - Unified | ![]() |
| Essentra | Richco SOS-6143-4 | Thru-Hole Unthreaded Standoffs - Types SO, SOA SOS - Unified | ![]() |
| Essentra | Richco SP-M8-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Metric | ![]() |
| Essentra | Richco TDS-40-4 | Self-Clinching TY-D®Cable Tie-Mounts - Unified Type TD | ![]() |
| Essentra | Richco SPGS-1 | Grmt.Roll.Serrated. Nat.-.036 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100 Ft Roll | ![]() |


