| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SFCC-4-01A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .25 in |
| Material: | Nylon 6.6 |
| Base Length: | .67 in |
| SKU: | RICSFCC-4-01A-RT |
SFCC-4-01A-RT
| Heilind Number: | RICSFCC-4-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SFCC-4-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure cables effortlessly with this Flat Clamp in a sleek natural finish. Designed for adhesive mounting, it offers convenient placement options for efficient cable management. Crafted from durable Nylon 6.6, this clamp ensures long-lasting reliability. With a low profile and an overall height of 0.25 inches, it discreetly holds cables in place without adding bulk. The .67-inch base length provides ample support, making it ideal for organizing wires in various settings. Compliant with RoHS regulations, this clamp is not only functional but also environmentally friendly. Perfect for use in wire and cable management, it belongs to the Cable Clips & Clamps category, offering a seamless solution for securing cables with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS3/8-16X1-1/4-PH-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco HHC1/4-20X7/8-SS | Hex Head Cap Screw | ![]() |
| Essentra | Richco PFHV-632-0CN | Captive Panel Screw-Screw Head, No Spring – PFHV - Unified | ![]() |
| Essentra | Richco TSOS-256-375 | Threaded Standoffs for Sheets as Thin as .025†- Types TSO, TSOA, TSOS - Unified | ![]() |
| Essentra | Richco 1146-8-AL | ROUND SPACER UNPLATED | ![]() |
| Essentra | Richco BP-16238 | Hole Plug,Flex,Black,1.18 in Hole | ![]() |
| Essentra | Richco BPE-SC-3-01 | Hole Plug,For SC Connector,Black | ![]() |
| Essentra | Richco SHKBS-4-01A-RT | Harness Clip,Spcr,Adh Mnt,Nat,1/4 in, Harness Clip, Adh Mnt, Natural | ![]() |
| Essentra | Richco SPGS-2 | Grmt.Roll.Serrated. Nat..037-.071 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100 Ft Roll | ![]() |
| Essentra | Richco WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |
| Essentra | Richco 12-11064-42 | Fast Lead Screw Retainer, Medium Size, Nylon, Black | ![]() |
| Essentra | Richco E3-56-65 | Vise Action®; Compression Latch, Small Size, Hex Recess, Zinc Alloy, Powder Coat, Black, | ![]() |
| Essentra | Richco IUB-0420-1 | Tapered, thru threaded inserts – Types IUA, IUB, IUC - Unified | ![]() |


