SFCC-8-01

Heilind Number:RICSFCC-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SFCC-8-01
ECAD Model:
3D Model

Description:

Clamp,Flat,Screw Mnt,Natural, Clamp, Flat, Screw Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SFCC-8-01
Color:Natural
Mount Type:Screw
Overall Height:.26 in1
Material:Nylon 6.6
Base Length:1 in
SKU:RICSFCC-8-01

Detailed Description

Secure cables with ease using this Clamp, Flat, Screw Mount in a natural finish. Made of durable Nylon 6.6, it ensures reliable support for your wiring needs. With a flat design and a screw mount attachment, installation is simple and efficient. The overall height of .26 inches and base length of 1 inch provide ample space for cable organization. Rest assured, this clamp is RoHS compliant, guaranteeing environmental sustainability. Perfect for various applications, it's a must-have for effective wire and cable management.