| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHC-134 |
| Color: | White |
| Overall Width: | 4 in |
| Material: | Nylon 6.6 |
| Maximum Diameter: | 2.375 in |
| Minimum Diameter: | 2.125 in |
| Clamp Type: | Push Lock |
| SKU: | RICSHC-134 |
SHC-134
| Heilind Number: | RICSHC-134 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHC-134 |
| ECAD Model: |
Specifications
Detailed Description
Secure your hoses with ease using this Adjustable Hose Clamp in White. Designed for diameters ranging from 2-1/8 to 2-3/8 inches, it offers a precise fit for your specific needs. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The push-lock mechanism makes installation quick and hassle-free. Rest assured, this clamp is RoHS compliant, meeting strict environmental standards. Ideal for a variety of applications, it's a must-have for any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco D4-RR4 | Dzus®; Quarter-Turn Retaining Ring, Size 4, Stainless Steel Passivated | ![]() |


