| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHC-26 |
| Color: | White |
| Overall Width: | .22 in |
| Material: | Nylon 6.6 |
| Maximum Diameter: | .469 in |
| Minimum Diameter: | .391 in |
| Clamp Type: | Push Lock |
| SKU: | RICSHC-26 |
SHC-26
| Heilind Number: | RICSHC-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHC-26 |
| ECAD Model: |
Specifications
Detailed Description
Secure your hoses effortlessly with this adjustable Hose Clamp in White. Designed to fit diameters ranging from 25/64 to 15/32 inches, it offers a perfect, snug fit. Crafted from durable Nylon 6.6 material, this clamp ensures long-lasting performance. With a push-lock mechanism, it's easy to install and provides reliable fastening. RoHS compliant for environmental responsibility, it's a must-have for any DIY or professional project. Upgrade your clamping game with this essential tool.

