SHK-6-01

Heilind Number:RICSHK-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SHK-6-01
ECAD Model:
3D Model

Description:

Harness Clip,Spacer,Nat,3/8 in Spc, Harness Clip, Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SHK-6-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.54 in
Inside Width:.54 in
Inside Height:.54 in
SKU:RICSHK-6-01

Detailed Description

Secure your wiring with ease using this Harness Clip Spacer in a natural finish. Made from durable Nylon 6.6 material, it ensures reliable support for your cables. With a maximum bundle diameter of 0.54 inches, it accommodates various cable sizes, while the 3/8 inch spacing provides efficient organization. RoHS compliant, this clip meets environmental standards, making it a sustainable choice for your cable management needs. Perfect for maintaining tidy and secure wiring setups in any application.