SHKBS-8-01A-RT

Heilind Number:RICSHKBS-8-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:SHKBS-8-01A-RT
ECAD Model:
3D Model

Description:

Harness Clip,Spcr,Adh Mnt,Nat,1/2 in, Harness Clip, Adh Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SHKBS-8-01A-RT
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.54 in
Base Width:.7 in
Inside Width:.54 in
Base Length:.70 in
Inside Height:.53 in
SKU:RICSHKBS-8-01A-RT

Detailed Description

Secure your cables with ease using this Harness Clip. Made from durable Nylon 6.6 material in a natural color, this clip offers reliable adhesion mounting for cables up to 1/2 inch in diameter. With a base width of 0.7 inches and an inside width of 0.54 inches, it provides a secure fit for your cable bundles. Its compact design, with a base length of 0.70 inches and inside height of 0.53 inches, makes it ideal for various applications. This clip is RoHS compliant, ensuring it meets environmental standards. Perfect for wire and cable management, it's a must-have for organizing and securing cables efficiently.