| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHKE-6-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .81 in |
| Inside Width: | .54 in |
| Inside Height: | .81 in |
| SKU: | RICSHKE-6-01 |
SHKE-6-01
| Heilind Number: | RICSHKE-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHKE-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage and organize your cables with this Harness Clip Spacer. Crafted from durable Nylon 6.6 material in a sleek natural color, it offers a secure hold for cables up to .81 inches in diameter. The .54 inch inside width and .81 inch inside height provide ample space for efficient bundling. Perfect for maintaining a tidy workspace, this clip is a must-have for any cable management setup.

