| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHKE-8-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .81 in |
| Inside Width: | .54 in |
| Inside Height: | .81 in |
| SKU: | RICSHKE-8-01 |
SHKE-8-01
| Heilind Number: | RICSHKE-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHKE-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure and organize cables with our Harness Clip Spacer. Made from durable nylon 6.6 in a natural hue, it offers reliable support for cable management. With a maximum bundle diameter of .81 inches, it accommodates various cable sizes. The .54-inch inside width and .81-inch inside height provide ample space for easy installation. Perfect for maintaining tidy and efficient wiring setups, this clip spacer is a must-have for any project requiring secure cable organization.

