| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHR-15-6NB |
| Color: | Black |
| Overall Length: | 50 m |
| Material: | Nylon |
| Length: | 50 m |
| SKU: | RICSHR-15-6NB |
SHR-15-6NB
| Heilind Number: | RICSHR-15-6NB |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHR-15-6NB |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and protection with our Slit Harness Wrap in sleek black. With a maximum diameter of 16mm, this versatile wrap is designed to streamline cable management efficiently. Each unit contains 50 meters of durable nylon material, ensuring long-lasting performance. Perfect for bundling and securing cables in various applications, this wrap is RoHS compliant, guaranteeing environmental responsibility. Stay organized and efficient with our high-quality Slit Harness Wrap.

