| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHR-20-6NB |
| Color: | Black |
| Overall Length: | 30 m1 |
| Material: | Nylon |
| Length: | 30 m |
| SKU: | RICSHR-20-6NB |
SHR-20-6NB
| Heilind Number: | RICSHR-20-6NB |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHR-20-6NB |
| ECAD Model: |
Specifications
Detailed Description
Wrap and secure your cables with our Slit Harness Wrap in sleek black. Made of durable nylon, this 30-meter long wrap is designed for maximum efficiency, with a 23mm diameter capacity. Perfect for organizing and protecting cables in various applications, it offers ease of use and ensures a tidy and professional finish. Rest assured, it is also compliant with RoHS regulations, making it a sustainable choice for your wire and cable management needs.

