| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHR-C1 |
| Color: | Black |
| Mount Type: | Push-In |
| Overall Width: | 12.5 mm |
| Overall Height: | 42.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 25 mm |
| SKU: | RICSHR-C1 |
SHR-C1
| Heilind Number: | RICSHR-C1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHR-C1 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using our SHR Clip Arrow Mount in sleek black. Made of durable Nylon 6.6, this push-in mount ensures a secure fit for cables with a maximum diameter of 25mm. With an overall width of 12.5mm and height of 42.5mm, it offers reliable support for organized cable management. Rest assured, it is RoHS compliant, making it a sustainable choice for your wire and cable organization needs.

