SHR-C2

Heilind Number:RICSHR-C2
Manufacturer:Essentra | Richco
Manufacturer Number:SHR-C2
ECAD Model:
3D Model

Description:

SHR Clip,Screw Mount,Black, SHR Clip, Screw Mnt, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SHR-C2
Color:Black
Mount Type:N/A
Overall Height:1.28 in
Material:Nylon 6.6
Maximum Bundle Diameter:25 mm
Base Width:1 in
Base Length:.866 in
SKU:RICSHR-C2

Detailed Description

Secure your cables with ease using our SHR Clip, featuring a convenient screw mount design in sleek black. Made of durable Nylon 6.6, it ensures long-lasting performance. With an overall height of 1.28 inches and a maximum bundle diameter of 25mm, it accommodates various cable sizes. The base width of 1 inch and base length of .866 inches provide stable support. RoHS compliant, it is environmentally friendly. Perfect for wire and cable management, this clip is a reliable solution for organizing your workspace.