SHR-C3

Heilind Number:RICSHR-C3
Manufacturer:Essentra | Richco
Manufacturer Number:SHR-C3
ECAD Model:
3D Model

Description:

SHR Clip,Adh Mnt,Black, SHR Clip, Adh Mnt, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SHR-C3
Color:Black
Mount Type:Adhesive
Overall Width:25.4 mm
Overall Height:32.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:25 mm
Base Width:25.4 mm
Base Length:.866 in
SKU:RICSHR-C3

Detailed Description

Secure your cables with ease using the SHR Clip Adh Mnt in sleek black. Perfect for organizing wires, this nylon 6.6 clip features adhesive mounting for hassle-free installation. With an overall width of 25.4 mm and a height of 32.5 mm, it accommodates cables with a maximum diameter of 25 mm. Its sturdy base ensures stability, making it an essential accessory for wire and cable management. Rest assured, this clip is RoHS compliant, meeting international standards for environmental safety. Elevate your organization game with this durable and efficient cable clip.