SHR-C4

Heilind Number:RICSHR-C4
Manufacturer:Essentra | Richco
Manufacturer Number:SHR-C4
ECAD Model:
3D Model

Description:

SHR Clip,Sq Hole Mnt,Black, SHR Clip, Sq Hole Mnt, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SHR-C4
Color:Black
Mount Type:Push-In
Overall Width:12.5 mm
Overall Height:40.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:25 mm
SKU:RICSHR-C4

Detailed Description

Secure your cables with ease using our SHR Clip. Designed for square hole mounting, this black clip offers a sleek and discreet solution for organizing your wires. Made from durable Nylon 6.6, it ensures long-lasting performance. With a convenient push-in mount type, installation is quick and hassle-free. The clip has an overall width of 12.5mm and a height of 40.5mm, accommodating cables with a maximum diameter of 25mm. Perfect for wire and cable management, this essential accessory belongs in every toolkit. Find it in our Wire & Cable Management Products category under Cable Clips, Clamps & Supports.