SLCS-250-6-01

Heilind Number:RICSLCS-250-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLCS-250-6-01
ECAD Model:
3D Model

Description:

Wire Sdl,Spacer,Natural,3/8 in Spc, Wire Saddle, Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLCS-250-6-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.188 in
Base Length:.563 in
SKU:RICSLCS-250-6-01

Detailed Description

Keep your wires organized and secure with this Wire Saddle Spacer in a natural finish. Designed for efficient cable management, this spacer features a 3/8 inch spacing for optimal organization. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a maximum bundle diameter of .188 inches and a base length of .563 inches, it offers versatility for various applications. Perfect for use in cable clips, clamps, and supports, this wire saddle spacer is a must-have for any wiring project.