| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLCS-370-4-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .313 in |
| Base Length: | .563 in |
| SKU: | RICSLCS-370-4-01 |
SLCS-370-4-01
| Heilind Number: | RICSLCS-370-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLCS-370-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly manage your wires with this Wire Saddle Spacer in a natural hue. Designed to provide a 1/4 inch spacing, it offers secure organization for cables. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a maximum bundle diameter of .313 inches and a base length of .563 inches, it accommodates various wire sizes. RoHS compliant, it meets environmental standards. Perfect for maintaining cable organization in any setting.

