| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLCS-370-8-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .312 in |
| Base Length: | .563 in |
| SKU: | RICSLCS-370-8-01 |
SLCS-370-8-01
| Heilind Number: | RICSLCS-370-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLCS-370-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize and secure your wires with this Wire Saddle Spacer in a natural color. Designed with a 1/2 inch spacing, it provides reliable support for cables. Made of durable Nylon 6.6 material, it ensures long-lasting durability. With a maximum bundle diameter of .312 inches and a base length of .563 inches, it accommodates various wire sizes. Its RoHS compliance guarantees environmentally friendly production. Perfect for efficient wire and cable management in any setting.

