SLG-2S-B

Heilind Number:RICSLG-2S-B
Manufacturer:Essentra | Richco
Manufacturer Number:SLG-2S-B
ECAD Model:
3D Model

Description:

Snap Latch Grommet,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLG-2S-B
Color:Black
Overall Width:6.5 mm
Material:Polycarbonate
Rivet Type:Snap Latch
Head Diameter:6.5 mm
Head Height:1.2 mm
Minimum Panel Thickness:2.5 mm
Compatible Hole Diameter:4.6 mm
Flange Height:1.2 mm
Type:Grommet
Maximum Hole Diameter:4.6 mm
Minimum Hole Diameter:4.5 mm
Maximum Compatible Door Thickness:3 mm
Minimum Compatible Door Thickness:2.5 mm
SKU:RICSLG-2S-B

Detailed Description

Enhance the security and functionality of your projects with our Snap Latch Grommet in sleek black. Crafted from durable polycarbonate, this essential component features a snap latch rivet type for easy installation. With an overall width of 6.5mm, it is designed for panels with a minimum thickness of 2.5mm, fitting snugly into a 4.6mm hole. The low-profile head, measuring 6.5mm in diameter and 1.2mm in height, ensures a discreet yet effective fastening solution. With RoHS compliance, you can trust in both the quality and environmental friendliness of this grommet. Perfect for a wide range of applications, from industrial to DIY projects, it offers reliability and peace of mind. Elevate your assemblies with this essential fastener.