SLG-2S-W

Heilind Number:RICSLG-2S-W
Manufacturer:Essentra | Richco
Manufacturer Number:SLG-2S-W
ECAD Model:
3D Model

Description:

Snap Latch Grommet,White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLG-2S-W
Color:White
Overall Width:6.5 mm
Material:Polycarbonate
Rivet Type:Snap Latch
Head Diameter:6.5 mm
Head Height:1.2 mm
Minimum Panel Thickness:2.5 mm
Compatible Hole Diameter:4.6 mm
Flange Height:1.2 mm
Type:Grommet
Maximum Hole Diameter:4.6 mm
Minimum Hole Diameter:4.5 mm
Maximum Compatible Door Thickness:3 mm
Minimum Compatible Door Thickness:2.5 mm
SKU:RICSLG-2S-W

Detailed Description

Enhance your fastening solutions with this Snap Latch Grommet in White. Made of durable polycarbonate, it ensures lasting strength and reliability. The snap latch rivet type offers easy installation, while its compact design with an overall width of 6.5mm makes it suitable for various applications. With precise measurements and a sleek white finish, it seamlessly blends in while providing secure fastening. Perfect for panel thicknesses of 2.5mm and compatible with hole diameters of 4.6mm, it offers versatility and convenience. RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your projects with this essential grommet.