SLG-3M-W

Heilind Number:RICSLG-3M-W
Manufacturer:Essentra | Richco
Manufacturer Number:SLG-3M-W
ECAD Model:
3D Model

Description:

Snap Latch Grommet,White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLG-3M-W
Color:White
Overall Width:8.5 mm1
Material:Polycarbonate
Rivet Type:Snap Latch
Head Diameter:8.5 mm1
Head Height:1.8 mm
Minimum Panel Thickness:2.5 mm
Compatible Hole Diameter:6.1 mm
Flange Height:1.8 mm
Type:Grommet
Maximum Hole Diameter:6.1 mm
Minimum Hole Diameter:5.9 mm
Maximum Compatible Door Thickness:3 mm
Minimum Compatible Door Thickness:2.5 mm
SKU:RICSLG-3M-W

Detailed Description

Introducing our Snap Latch Grommet in pristine White, a must-have for seamless fastening solutions. Crafted from durable Polycarbonate, this grommet features a convenient Snap Latch rivet type, ensuring secure closure. With an overall width of 8.5mm and a sleek head diameter of 8.5mm, it offers both functionality and style. Perfect for panels with a minimum thickness of 2.5mm, it's compatible with holes ranging from 5.9mm to 6.1mm. The low-profile design with a flange height of 1.8mm makes it ideal for a variety of applications. Rest assured, it complies with RoHS regulations, guaranteeing both quality and environmental responsibility. Upgrade your fastening game with this essential grommet.