SLP-1-177-01

Heilind Number:RICSLP-1-177-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-1-177-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.177 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-1-177-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.177 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-1-177-01

Detailed Description

Introducing our Rivet Connector in a natural finish, designed for seamless assembly in various applications. Crafted from durable Nylon 6.6, this essential component ensures reliable fastening with its Snap-Lock Pins design. With a head diameter of .21 inches and a low-profile head height of .05 inches, it offers a sleek and secure fit. The Rivet Connector is ideal for panels with a maximum thickness of .177 inches, and it's compatible with holes of .098 inches in diameter. Featuring a convenient Lock Pin style, it guarantees ease of installation and maintenance. Rest assured, this product is fully compliant with RoHS standards, making it a sustainable choice for your projects. Elevate your assembly process with our high-quality Rivet Connector.