| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP-1-221-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .21 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .098 in |
| Maximum Panel Thickness: | .22 in |
| Maximum Hole Diameter: | .098 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP-1-221-01 |
SLP-1-221-01
| Heilind Number: | RICSLP-1-221-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP-1-221-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance assembly efficiency with our versatile Rivet Connector, crafted from durable Nylon 6.6 in a natural hue. Specifically designed for .221-inch hole compatibility, this Snap-Lock Pins rivet ensures secure fastening in various applications. Featuring a sleek .21-inch head diameter and convenient .05-inch height, it effortlessly merges functionality with aesthetics. With a maximum panel thickness of .22 inches and a lock pin design, it guarantees reliable performance. Rest assured, this RoHS-compliant component is an essential addition to your fastening arsenal. Stay ahead in your projects with this premium-quality rivet connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Essentra | Richco PLT4S-M0 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT4S-M4Y | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, yellow. | ![]() |


