SLP-1-236-01

Heilind Number:RICSLP-1-236-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-1-236-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.236 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-1-236-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.236 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-1-236-01

Detailed Description

Easily secure panels with our Rivet Connector in natural nylon 6.6 material. Designed for a snug .236-inch hold, this Snap-Lock Pin features a .21-inch head diameter and .05-inch head height for a secure fit. With a maximum panel thickness of .236 inches and a compatible hole diameter of .098 inches, it offers reliable fastening for various applications. Its Lock Pin style ensures a firm grip, while its RoHS compliance underscores our commitment to quality and sustainability. Ideal for fastening needs, this rivet connector is a versatile solution for your assembly requirements.