SLP-1-307-01

Heilind Number:RICSLP-1-307-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-1-307-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.307 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-1-307-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.307 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-1-307-01

Detailed Description

Discover the essential Rivet Connector for seamless assembly in your projects. Crafted from durable Nylon 6.6 in a natural finish, this Snap-Lock Pin features a .307 inch hold capacity, ensuring secure fastening. With a head diameter of .21 inches and a low head height of .05 inches, it provides a sleek and inconspicuous look once installed. Designed for efficiency, it is compatible with a .098 inch hole diameter and can accommodate panel thicknesses up to .307 inches. This Lock Pin style rivet guarantees a firm grip, meeting RoHS compliance standards for environmental responsibility. Perfect for a variety of applications, it's a must-have component in your fastening toolkit.