SLP-1-413-01

Heilind Number:RICSLP-1-413-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-1-413-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.413 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-1-413-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.413 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-1-413-01

Detailed Description

Enhance your assembly process with this high-quality Rivet Connector, designed for seamless fastening in natural nylon 6.6 material. With a snap-lock pin rivet type, it offers secure and efficient installation. The .413-inch maximum panel thickness and .098-inch compatible hole diameter make it versatile for various applications. Featuring a sleek natural finish, this rivet connector is not only functional but also aesthetically pleasing. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your projects with this essential fastening component.