SLP-1-638-01

Heilind Number:RICSLP-1-638-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-1-638-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.638 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-1-638-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.638 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-1-638-01

Detailed Description

Enhance assembly efficiency with our Rivet Connector in Natural finish, designed for secure fastening in industrial applications. Crafted from durable Nylon 6.6, this Snap-Lock Pin rivet offers reliable performance. Its .638-inch hold capacity accommodates various panel thicknesses, while the .098-inch compatible hole diameter ensures a snug fit. The Lock Pin style guarantees a sturdy connection, meeting RoHS compliance standards for eco-friendly manufacturing. Streamline your production process with this essential component, perfect for joining materials with ease and precision.