SLP-2-177-01

Heilind Number:RICSLP-2-177-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-2-177-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.177 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-2-177-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.177 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-2-177-01

Detailed Description

Easily secure panels with our rivet connectors in a natural finish. Made of durable Nylon 6.6, these snap-lock pins feature a .177-inch hold for a reliable hold. With a head diameter of .21 inches and a low profile height of .05 inches, they offer a streamlined look. Designed for compatibility with .098-inch holes and panels up to .177 inches thick, they are versatile for various applications. The lock pin style ensures a secure fastening, while their RoHS compliance underscores their environmental responsibility. Perfect for fastening tasks, these rivet connectors are a must-have in any toolbox.