SLP-2-221-01

Heilind Number:RICSLP-2-221-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-2-221-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.221 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-2-221-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.22 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-2-221-01

Detailed Description

Discover the essential connector for seamless assembly with our Rivet in Natural. Designed for easy installation, this Snap-Lock Pin rivet ensures a secure hold with a .221-inch diameter. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. The sleek Natural color blends seamlessly with any project, while its Lock Pin style offers added stability. With a .21-inch head diameter and .05-inch height, it fits snugly in place. Ideal for panels up to .22 inches thick, this RoHS-compliant rivet is a must-have for efficient fastening tasks. Explore more in our Fasteners collection.