| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP-2-236-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .21 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .098 in |
| Maximum Panel Thickness: | .236 in |
| Maximum Hole Diameter: | .098 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP-2-236-01 |
SLP-2-236-01
| Heilind Number: | RICSLP-2-236-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP-2-236-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance fastening efficiency with this essential connector. Crafted from durable Nylon 6.6 in a natural hue, it ensures reliable performance. The Snap-Lock Pins design simplifies installation, while its .236 in hold capacity accommodates various panel thicknesses. Featuring a secure Lock Pin rivet style, it guarantees a sturdy connection. RoHS compliant, it meets strict environmental standards, making it a sustainable choice for your projects. Upgrade your fastening solutions with this versatile connector.

