SLP-2-307-01

Heilind Number:RICSLP-2-307-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-2-307-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.307 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-2-307-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.307 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-2-307-01

Detailed Description

Easily secure components with this essential Rivet Connector in a natural finish. Designed for convenience, it features a .307-inch hold capacity, making it suitable for various assemblies. Crafted from durable Nylon 6.6, it ensures reliable performance in fastening applications. The Snap-Lock Pins rivet type offers efficient installation, while the Lock Pin style guarantees a secure hold. With a precise head diameter of .21 inches and a low head height of .05 inches, it provides a streamlined look once installed. Compatible with holes of .098 inches and panels up to .307 inches thick, it offers versatility in use. Perfect for fastening tasks, this connector is a must-have in any toolkit.