| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP-2-316-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .21 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .098 in |
| Maximum Panel Thickness: | .316 in |
| Maximum Hole Diameter: | .098 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP-2-316-01 |
SLP-2-316-01
| Heilind Number: | RICSLP-2-316-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP-2-316-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure components with this natural Rivet Connector, designed for effortless assembly. Crafted from durable Nylon 6.6, it ensures reliable performance. Featuring a Snap-Lock Pins design, it offers quick installation. The .316 inch hold capacity accommodates various panel thicknesses, while the .098 inch compatible hole diameter allows for versatile use. Its Lock Pin style guarantees a secure fit, making it an essential fastening solution for a wide range of applications.

