| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP-2-330-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .21 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .098 in |
| Maximum Panel Thickness: | .33 in |
| Maximum Hole Diameter: | .098 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP-2-330-01 |
SLP-2-330-01
| Heilind Number: | RICSLP-2-330-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP-2-330-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure components with this versatile Natural Rivet Connector, designed for a .330-inch hold. Crafted from durable Nylon 6.6, it offers reliable strength for various applications. Featuring Snap-Lock Pins, installation is effortless, with a head diameter of .21 inches and a low profile of .05 inches. Suitable for panels up to .33 inches thick, this Lock Pin style rivet ensures a secure fit. Compliant with RoHS standards, it's an eco-friendly choice for your fastening needs.

