SLP-2-413-01

Heilind Number:RICSLP-2-413-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-2-413-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.413 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-2-413-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.413 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-2-413-01

Detailed Description

Easily secure panels with our durable Snap-Lock Pins. Made of Nylon 6.6 in a natural finish, these rivets offer reliable fastening for various applications. With a head diameter of .21 inches and a low profile of .05 inches, they provide a sleek and streamlined look once installed. Their snap-lock design ensures a secure hold, perfect for connecting components with a panel thickness of up to .413 inches. Simply insert them into a .098-inch hole for effortless assembly. Whether you're working on DIY projects or industrial applications, these rivets are a versatile and essential fastening solution.