SLP-2-638-01

Heilind Number:RICSLP-2-638-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP-2-638-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.638 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP-2-638-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.638 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP-2-638-01

Detailed Description

Discover the essential Rivet Connector for seamless assembly operations. Crafted from durable Nylon 6.6 in a natural hue, this component ensures reliable fastening. With a snap-lock pin design, it guarantees secure attachment with a head diameter of .21 inches and a height of .05 inches. Suitable for holes with a diameter of .098 inches, it accommodates panels up to .638 inches thick. ROHS compliant, it meets environmental standards for peace of mind. Ideal for a range of applications, this rivet connector streamlines the joining process with precision and efficiency.