| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP100-177-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .21 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .098 in |
| Maximum Panel Thickness: | .177 in |
| Maximum Hole Diameter: | .098 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP100-177-01 |
SLP100-177-01
| Heilind Number: | RICSLP100-177-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP100-177-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our natural Rivet Connector, designed for efficient assembly. Made of durable Nylon 6.6, this Snap-Lock Pin rivet ensures a reliable hold. With a head diameter of .21 inches and a low profile of .05 inches, it offers a flush finish. Suitable for panels up to .177 inches thick, it accommodates a .098-inch hole diameter. The Lock Pin style guarantees a tight connection, meeting RoHS compliance for environmental responsibility. Perfect for various applications, this fastener simplifies installation.

