SLP100-236-01

Heilind Number:RICSLP100-236-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP100-236-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.236 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP100-236-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.236 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP100-236-01

Detailed Description

Enhance assembly efficiency with our Snap-Lock Pin Rivet Connector, a reliable solution for securing components in place. Crafted from durable Nylon 6.6 in a natural hue, this connector boasts a .236 inch hold, ensuring a secure and stable fit. With a snap-lock pin design, installation is quick and easy, perfect for streamlining production processes. The .21 inch head diameter and .05 inch head height offer a low-profile finish, ideal for applications where space is limited. Compatible with a .098 inch hole diameter, it accommodates various panel thicknesses up to .236 inches, making it versatile for a range of projects. Trust in this rivet connector for strong and dependable fastening in any assembly job.