| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP100-245-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .21 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .098 in |
| Maximum Panel Thickness: | .245 in |
| Maximum Hole Diameter: | .098 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP100-245-01 |
SLP100-245-01
| Heilind Number: | RICSLP100-245-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP100-245-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels and components with our Natural Rivet Connector, designed for efficient assembly. Crafted from durable Nylon 6.6, this Snap-Lock Pins rivet features a .245 inch hold capacity, making it ideal for various applications. The Lock Pin style ensures a secure fit, while the .21 inch head diameter and .05 inch head height offer convenience during installation. With RoHS compliance and a sleek Natural finish, this rivet is a reliable choice for fastening needs in industries ranging from automotive to electronics.

