| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP100-307-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .21 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .098 in |
| Maximum Panel Thickness: | .307 in |
| Maximum Hole Diameter: | .098 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP100-307-01 |
SLP100-307-01
| Heilind Number: | RICSLP100-307-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP100-307-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels and components with these Nylon 6.6 Snap-Lock Pins. Designed for quick assembly, their durable construction ensures a reliable hold. The natural color blends seamlessly with various materials, while the lock pin style offers added security. With a head diameter of .21 inches and a maximum panel thickness of .307 inches, they are suitable for a range of applications. RoHS compliant for environmental responsibility, these rivets guarantee both performance and sustainability in your projects.

