SLP100-330-01

Heilind Number:RICSLP100-330-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP100-330-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.330 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP100-330-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.33 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP100-330-01

Detailed Description

Enhance your assembly process with this versatile Rivet Connector in a natural finish. Designed for seamless installation, it boasts a .330-inch hold capacity, making it ideal for various applications. Crafted from durable Nylon 6.6, it ensures reliability and longevity. The Snap-Lock Pins rivet type guarantees secure fastening, while its sleek design features a .21-inch head diameter and .05-inch head height. Suitable for panels up to .33 inches thick, it accommodates holes with a .098-inch diameter. With RoHS compliance and a convenient push-in installation method, this Rivet Connector is a must-have for any industrial setting. Elevate your efficiency with this essential component.