SLP100-413-01

Heilind Number:RICSLP100-413-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP100-413-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.413 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP100-413-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.413 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP100-413-01

Detailed Description

Enhance your fastening capabilities with this essential connector rivet in a natural finish. Crafted from durable Nylon 6.6, it guarantees reliable strength and longevity. Featuring a snap-lock pin design, it offers effortless installation for a seamless assembly process. With a head diameter of .21 inches and a height of .05 inches, it ensures a secure fit. Suitable for a .413-inch panel thickness and a .098-inch hole diameter, it accommodates various applications with ease. Perfect for securely joining components, this rivet is a must-have in any toolkit. Elevate your fastening game with this versatile and high-quality connector rivet.