SLP100-638-01

Heilind Number:RICSLP100-638-01
Manufacturer:Essentra | Richco
Manufacturer Number:SLP100-638-01
ECAD Model:
3D Model

Description:

Rivet,Connector,Natural,.638 in Hold, Rivet, Connector, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLP100-638-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.21 in
Head Height:.05 in
Compatible Hole Diameter:.098 in
Maximum Panel Thickness:.638 in
Maximum Hole Diameter:.098 in
Rivet Style:Lock Pin
SKU:RICSLP100-638-01

Detailed Description

Effortlessly secure components with this essential connector, crafted from durable Natural Nylon 6.6. Designed for easy installation, this rivet features a Snap-Lock Pin style, ensuring a secure fit every time. Its compact head, measuring .21 inches in diameter and .05 inches in height, offers a discreet yet effective fastening solution. With a compatible hole diameter of .098 inches and the ability to accommodate panel thicknesses of up to .638 inches, this versatile connector is perfect for a wide range of applications. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your fastening game with this reliable rivet.