| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLP125-187-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap-Lock Pins |
| Head Diameter: | .2 in |
| Head Height: | .05 in |
| Compatible Hole Diameter: | .125 in |
| Maximum Panel Thickness: | .187 in |
| Maximum Hole Diameter: | .125 in |
| Rivet Style: | Lock Pin |
| SKU: | RICSLP125-187-01 |
SLP125-187-01
| Heilind Number: | RICSLP125-187-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLP125-187-01 |
| ECAD Model: |
Specifications
Detailed Description
Discover the essential Rivet Connector, designed for effortless assembly in a natural finish. Crafted from durable Nylon 6.6, this snap-lock pin ensures secure fastening with a head diameter of .2 inches and a sleek head height of .05 inches. Ideal for .187-inch panel thickness, it guarantees a perfect fit with a compatible hole diameter of .125 inches. ROHS compliant, this lock pin offers both convenience and environmental responsibility in one seamless package. Elevate your fastening game with this versatile essential.

