SLPB-1M-B

Heilind Number:RICSLPB-1M-B
Manufacturer:Essentra | Richco
Manufacturer Number:SLPB-1M-B
ECAD Model:
3D Model

Description:

Snap Latch Plunger,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLPB-1M-B
Color:Black
Overall Width:8.3 mm1
Material:Nylon 6.6
Rivet Type:Snap Latch
Head Diameter:8.3 mm
Head Height:7 mm
Minimum Panel Thickness:1.5 mm
Compatible Hole Diameter:6.1 mm
Type:Plunger
Maximum Hole Diameter:6.1 mm
Minimum Hole Diameter:5.9 mm
Maximum Compatible Door Thickness:3.7 mm
Minimum Compatible Door Thickness:1.5 mm
SKU:RICSLPB-1M-B

Detailed Description

Easily secure panels with our Snap Latch Plunger in sleek black. Crafted from durable Nylon 6.6, this rivet-type fastener offers reliable hold for various applications. With a head diameter of 8.3mm and a low profile height of 7mm, it's suitable for assemblies with a minimum panel thickness of 1.5mm. Installation is a breeze with a compatible hole diameter of 6.1mm, allowing for quick and efficient attachment. Designed as a plunger type, it ensures a secure closure, with a maximum compatible door thickness of 3.7mm. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on performance. Perfect for fastening tasks in industrial, automotive, or DIY projects, it's a versatile solution for your assembly needs.